- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1130-272K-RC
Description
+
High Current RF Choke Bobbin Core 2.7mH 10% 1KHz Ferrite 1.3A 1.14Ohm DCR RDL
Search Keywords: 1130272KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1130-272K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106 -
Inductance:2.7 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:19.05 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.14 Ohm
-
Maximum DC Current:1.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
22
$9.00
25
$8.98
53
$8.96
106
$6.71
159
$6.27
212 +
$6.14
Click for Quote
Log in
to unlock special pricing