- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1130-220K-RC
Description
+
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 13.5A 11mOhm DCR RDL
Search Keywords: 1130220KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1130-220K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106 -
Inductance:22 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:20.07 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:11 mOhm
-
Maximum DC Current:13.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.01
25
$5.38
50
$5.36
106
$5.18
318
$5.01
530
$4.99
1,060
$4.94
2,544 +
$4.89
Click for Quote
Log in
to unlock special pricing