- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1130-1R0M-RC
Description
+
High Current RF Choke Bobbin Core 1uH 20% 1KHz Ferrite 21A 3mOhm DCR RDL
Search Keywords: 11301R0MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1130-1R0M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106 -
Inductance:1 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:20.32 mm
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:3 mOhm
-
Maximum DC Current:21 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
53
$8.78
106
$6.58
159
$6.15
212 +
$6.02
Click for Quote
Log in
to unlock special pricing