- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1130-152K-RC
Bourns
1130-152K-RC
High Current - RF Choke - Bobbin Core - 1.5mH - 1KHz - Ferrite 2A - 518 mOhm.
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
High Current - RF Choke - Bobbin Core - 1.5mH - 1KHz - Ferrite 2A - 518 mOhm.
Search Keywords: 1130152KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1130-152K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106 -
Inductance:1.5 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:19.05 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:518 mOhm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1130-152K-RC RoHS compliant?
Yes, 1130-152K-RC is RoHS compliant.
What is the lead time for 1130-152K-RC?
The standard lead time for 1130-152K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.20
25
$7.13
50
$6.99
106
$6.85
318
$6.60
530
$6.13
1,060
$6.04
2,544 +
$5.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT