Available Replacements
Non-RoHS Equivalent
1120-681K 1120-681K Bourns
1120-681K

Bourns

In Stock: 1,326

Minimum Order: 34

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1120-681K-RC

High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 1.6A 430mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 1.6A 430mOhm DCR RDL
Search Keywords: 1120681KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1120-681K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 206
Inductance: 680 uH
Type: High Current RF Choke
Lead Pitch: 15.24 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 430 mOhm
Maximum DC Current: 1.6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1120-681K-RC RoHS compliant?
Yes, 1120-681K-RC is RoHS compliant.
What is the lead time for 1120-681K-RC?
The standard lead time for 1120-681K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
52
$8.06
103
$6.11
155
$5.68
206 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!