Available Replacements
ROHs Equivalent
1120-681K-RC 1120-681K-RC Bourns
1120-681K-RC

Bourns

In Stock: 0

Minimum Order: 52

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1120-681K

High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 1.6A 0.43Ohm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 1.6A 0.43Ohm DCR RDL
Search Keywords: 1120681K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1120-681K
Unit of Measure: Per Each
RoHS: No
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 680 uH
Type: High Current RF Choke
Lead Pitch: 15.24 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 430 mOhm
Maximum DC Current: 1.6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1120-681K discontinued?
Yes, 1120-681K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1120-681K RoHS compliant?
No, 1120-681K is not RoHS compliant.
What is the lead time for 1120-681K?
The standard lead time for 1120-681K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,326
Ships today, if you order in
Minimum Order Quantity:
34
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
34
$3.46
169
$3.32
338
$3.19
1,690
$3.06
5,068 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!