Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1120-680K-RC

High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 4.8A 53mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 4.8A 53mOhm DCR RDL
Search Keywords: 1120680KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1120-680K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    206
  • Inductance:
    68 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    15.75 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    53 mOhm
  • Maximum DC Current:
    4.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1120-680K-RC RoHS compliant?
Yes, 1120-680K-RC is RoHS compliant.
What is the lead time for 1120-680K-RC?
The standard lead time for 1120-680K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
9 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.12
10
$8.10
25
$8.08
52
$8.06
103
$6.11
155
$5.68
206 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!