- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1120-4R7M-RC
Description
+
High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 11.4A 5mOhm DCR RDL
Search Keywords: 11204R7MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1120-4R7M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
206 -
Inductance:4.7 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:16 mm
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:5 mOhm
-
Maximum DC Current:11.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$5.57
25
$4.99
50
$4.97
206
$4.73
412
$4.64
618
$4.58
1,030
$4.57
2,678 +
$4.53
Click for Quote
Log in
to unlock special pricing