- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1120-470K-RC
Bourns
1120-470K-RC
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 5.5A 35mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 5.5A 35mOhm DCR RDL
Search Keywords: 1120470KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1120-470K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
206 -
Inductance:47 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:15.75 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:35 mOhm
-
Maximum DC Current:5.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 1120-470K-RC RoHS compliant?
Yes, 1120-470K-RC is RoHS compliant.
What is the lead time for 1120-470K-RC?
The standard lead time for 1120-470K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$8.12
10
$8.10
25
$8.08
52
$8.06
103
$6.11
155
$5.68
206 +
$5.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT