- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1120-271K-RC
Bourns
1120-271K-RC
High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 2A 213mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1120-271K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
206 -
Inductance:270 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:15.24 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:213 mOhm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A