- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1120-222K-RC
Description
+
High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 800mA 1.54Ohm DCR RDL
Search Keywords: 1120222KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1120-222K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
206 -
Inductance:2.2 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:15.24 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.54 Ohm
-
Maximum DC Current:800 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.28
10
$8.26
25
$8.24
52
$8.22
103
$6.23
155
$5.79
206 +
$5.68
Click for Quote
Log in
to unlock special pricing