- Home ›
- All Products›
- 1120-180K-RC
Description
+
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A RDL
Search Keywords: 1120180KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1120-180K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
206
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
52
$8.06
103
$6.11
155
$5.68
206 +
$5.57
Click for Quote
Log in
to unlock special pricing