Image is representational - see mfr. specs

1120-122K-RC

Bourns

High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 800mA 1.14Ohm DCR RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 800mA 1.14Ohm DCR RDL
Search Keywords: 1120122KRC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    1120-122K-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    206
  • Inductance:
    1.2 mH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    15.24 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    1.14 Ohm
  • Maximum DC Current:
    800 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
52
9 Weeks Pode enviar 15/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
52
$8.06
103
$6.11
155
$5.68
206 +
$5.57
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!