- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1120-102K-RC
Bourns
1120-102K-RC
High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 1A 818mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 1120-102K-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
206 |
| Inductance: | 1 mH |
| Type: | High Current RF Choke |
| Lead Pitch: | 15.24 mm |
| Tolerance: | 10 % |
| Technology: | Bobbin Core |
| Maximum DC Resistance: | 818 mOhm |
| Maximum DC Current: | 1 A |