Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1120-101K-RC

The 1120-101K-RC is a leaded, high-current choke with an inductance of 100 µH and a rated current of 4 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 1120-101K-RC is a leaded, high-current choke with an inductance of 100 µH and a rated current of 4 A.
Search Keywords: 1120101KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1120-101K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 206
Inductance: 100 uH
Type: High Current RF Choke
Lead Pitch: 15.75 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 80 mOhm
Maximum DC Current: 4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1120-101K-RC RoHS compliant?
Yes, 1120-101K-RC is RoHS compliant.
What is the lead time for 1120-101K-RC?
The standard lead time for 1120-101K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.40
25
$6.08
50
$5.85
206
$5.68
412
$5.66
618
$5.17
1,030
$5.11
2,678 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!