- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1110-330K-RC
Description
+
High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 4A 40mOhm DCR RDL
Search Keywords: 1110330KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1110-330K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
298 -
Inductance:33 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:13.46 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:40 mOhm
-
Maximum DC Current:4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
75
$9.89
149
$6.13
224
$4.84
298 +
$4.74
Click for Quote
Log in
to unlock special pricing