Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1110-180K-RC

High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A 16mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A 16mOhm DCR RDL
Search Keywords: 1110180KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1110-180K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    298
  • Inductance:
    18 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    13.46 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    16 mOhm
  • Maximum DC Current:
    7.2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1110-180K-RC RoHS compliant?
Yes, 1110-180K-RC is RoHS compliant.
What is the lead time for 1110-180K-RC?
The standard lead time for 1110-180K-RC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
75
$9.89
149
$6.13
224
$4.84
298 +
$4.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!