- Home ›
- All Products›
- 094929
Description
+
Flyback Transformer - 22 W - Input: 85-265 VAC - 0.94 mH ± 10 % - Outputs: 12 V@0.9 A / 12 V@0.9 A - PCB Mount - Through Hole
Search Keywords: 094929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:094929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$6.95
2,000
$3.67
3,000
$2.52
4,000 +
$2.47
Click for Quote
Log in
to unlock special pricing