- Home ›
- All Products›
- 071923
Description
+
EMC Filter Choke - 2 x 22 mH ±30 % - 0.28A - PCB Mount - Through Hole
Search Keywords: 071923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:071923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$2.278
2,000
$1.206
3,000
$0.849
4,000 +
$0.832
Click for Quote
Log in
to unlock special pricing