- Home ›
- All Products›
- 055658
Description
+
Current Sense Transformer - 30 H±40% - 1000:1 - 50 Hz - 0.1 to 40 A - PCB Through Hole
Search Keywords: 055658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:055658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
690
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
690
$10.22
1,380
$5.40
2,070
$3.71
2,760 +
$3.64
Click for Quote
Log in
to unlock special pricing