- Home ›
- All Products›
- 047703
Description
+
Common Mode Choke - 2 x 2.7 mH ±30% - 11A - 0.0104ohm - PCB Mount - Through Hole
Search Keywords: 047703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:047703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
492
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
492
$7.00
984
$3.71
1,476
$2.61
1,968 +
$2.56
Click for Quote
Log in
to unlock special pricing