Image is representational - see mfr. specs

PCB Screw Terminal, 4 pins, right angle, 8.0mm height, M4 screw not included

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB Screw Terminal, 4 pins, right angle, 8.0mm height, M4 screw not included
Search Keywords: OT010M4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BlockMaster Electronics
  • Part No:
    OT-010-M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8515904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power3706
  • Mounting:
    Through Hole3696
  • Gender:
    F3690
  • Termination Method:
    Solder3705
  • Pitch:
    N/R
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    25 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 321
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.992
25
$1.972
50
$1.562
100
$1.365
250
$1.178
500
$1.077
1,000 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!