Image is representational - see manufacturer specifications

BlockMaster Electronics Authorized Distributor

HD20A-12PH

BB 12P 11.0mm Black WMH DblRow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BB 12P 11.0mm Black WMH DblRow
Search Keywords: HD20A12PH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BlockMaster Electronics
Part No: HD20A-12PH
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Wire Size: 12-18 AWG
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HD20A-12PH RoHS compliant?
Yes, HD20A-12PH is RoHS compliant.
What is the lead time for HD20A-12PH?
The standard lead time for HD20A-12PH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$7.591
25
$7.439
100
$7.290
500
$6.376
2,500 +
$5.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!