help desk software

PB 05P 3.81mm Green ScrewFlange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PB 05P 3.81mm Green ScrewFlange
Search Keywords: CTF050VT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BlockMaster Electronics
  • Part No:
    CTF050VT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Pluggable Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    PL3821
  • Termination Method:
    Screw3836
  • Pitch:
    3.81 mm
  • Number of Circuits:
    53829
  • Maximum Voltage Rating:
    2503826V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.72
25
$6.54
100
$3.27
250
$3.10
500
$2.94
1,000
$2.79
2,500 +
$2.44
Click for Quote
Log in to unlock special pricing