Image is representational - see manufacturer specifications

B&K Precision Corp Authorized Distributor

4010A

2 MHz Function Generator

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
2 MHz Function Generator
Search Keywords: 4010A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    4010A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543200000
  • COO:
    TW
  • ECCN:
    3A992
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    N/A
  • Operating Temperature:
    N/A
  • Maximum Operating Supply Voltage:
    230 VAC
  • Modulation Type:
    N/A
  • Interface Type:
    N/A
  • Display Type:
    N/A
  • Frequency Range:
    0.2 to 2 Hz to MHz
  • Minimum Operating Supply Voltage:
    120 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4010A RoHS compliant?
Yes, 4010A is RoHS compliant.
What is the lead time for 4010A?
The standard lead time for 4010A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 10/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$433.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!