- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- PC Card Inserters, Extractors & Guides ›
- 11073-125-YW
Bivar
11073-125-YW
Hand Tools PCB Inserter/Extractor- 0.125 in. PCB Width- 2 in. Upturned Lever- Nylon- Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Hand Tools PCB Inserter/Extractor- 0.125 in. PCB Width- 2 in. Upturned Lever- Nylon- Yellow
Search Keywords: 11073125YW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bivar
-
Part No:11073-125-YW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 11073-125-YW RoHS compliant?
Yes, 11073-125-YW is RoHS compliant.
What is the lead time for 11073-125-YW?
The standard lead time for 11073-125-YW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$6.75
25
$2.51
50
$2.24
100 +
$1.52
Click for Quote
Log in
to unlock special pricing