- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 99-4621-00-12
99-4621-00-12
Binder-USA
M23 Male Cable Connector - 12 Contacts - 8A 48V - 6.0 to 10.0 mm Cable Outlet - Shieldable - IP67 - Solder Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M23 Male Cable Connector - 12 Contacts - 8A 48V - 6.0 to 10.0 mm Cable Outlet - Shieldable - IP67 - Solder Termination.
Search Keywords: 9946210012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:99-4621-00-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$27.78
5
$25.98
10
$24.78
25
$24.04
50
$23.01
100
$22.07
250 +
$21.48
Click for Quote
Log in
to unlock special pricing