- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 99-3483-100-08
99-3483-100-08
Binder-USA
M12-A Square male panel mount connector, Contacts: 8, unshielded, single wires, IP69k, IP68, IP67, UL, Square housing 20mm, po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Square male panel mount connector, Contacts: 8, unshielded, single wires, IP69k, IP68, IP67, UL, Square housing 20mm, positionable, lockable 45°
Search Keywords: 99348310008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:99-3483-100-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$26.74
5
$25.02
10
$23.86
25
$23.15
50
$22.16
100
$21.25
250 +
$20.68
Click for Quote
Log in
to unlock special pricing