- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 99-0436-142-05
99-0436-142-05
Binder-USA
M12-A Female cable duo connector, Contacts: 5, 2 x 2: 1.0-3.0mm / Ø 4.0-5.0mm, unshielded, screw clamp, IP67, UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable duo connector, Contacts: 5, 2 x 2: 1.0-3.0mm / Ø 4.0-5.0mm, unshielded, screw clamp, IP67, UL
Search Keywords: 99043614205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:99-0436-142-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$15.72
25
$14.25
50
$13.61
100
$13.03
250
$12.49
500
$12.16
1,000 +
$12.00
Click for Quote
Log in
to unlock special pricing