- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 99-0430-24-04
99-0430-24-04
Binder-USA
M12-A Female angled connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
Search Keywords: 9904302404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:99-0430-24-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.74
25
$10.64
50
$10.16
100
$9.87
250
$9.33
500
$9.08
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT