- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-9004-12-04
Available Replacements
RECOMMENDED REPLACEMENT
Binder-USA
79-9004-12-04
Snap-In IP40 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25mm², 2 m
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Snap-In IP40 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25mm², 2 m
Search Keywords: 7990041204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-9004-12-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-9004-12-04 discontinued?
Yes, 79-9004-12-04 from Binder-Usa is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 79-9004-12-04?
The recommended replacement for 79-9004-12-04 is 77-7096-0000-10004-0200 from Binder-USA, available from OnlineComponents.com.
Is 79-9004-12-04 RoHS compliant?
Yes, 79-9004-12-04 is RoHS compliant.
What is the lead time for 79-9004-12-04?
The standard lead time for 79-9004-12-04 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.