- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-9003-15-04
79-9003-15-04
Binder-USA
Snap-In IP40 Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Snap-In IP40 Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25mm², 5 m
Search Keywords: 7990031504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-9003-15-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
5