- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-9001-15-03
79-9001-15-03
Binder-USA
Snap-In IP40 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP40, PVC, black, 3 x 0.25mm², 5 m
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Snap-In IP40 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP40, PVC, black, 3 x 0.25mm², 5 m
Search Keywords: 7990011503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-9001-15-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.