- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-6313-200-05
79-6313-200-05
Binder-USA
M16 IP67 Male angled connector, Contacts: 5 (05-a), shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Male angled connector, Contacts: 5 (05-a), shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Search Keywords: 79631320005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6313-200-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$31.69
5
$29.65
10
$28.28
25
$27.43
50
$26.26
100
$25.18
250 +
$24.51
Click for Quote
Log in
to unlock special pricing