- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-6272-200-08
79-6272-200-08
Binder-USA
M16 IP67 Female angled connector, Contacts: 8 (08-a), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Female angled connector, Contacts: 8 (08-a), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm², 2 m
Search Keywords: 79627220008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6272-200-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$39.95
5
$35.65
10
$35.56
25
$33.58
50
$31.74
100
$31.66
250 +
$30.49
Click for Quote
Log in
to unlock special pricing