- Home ›
- All Products›
- 79-6252-200-14
79-6252-200-14
Binder-USA
M16 IP67 Female angled connector, Contacts: 14 (14-b), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm² / 2 x 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Female angled connector, Contacts: 14 (14-b), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm² / 2 x 0.50mm², 2 m
Search Keywords: 79625220014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6252-200-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$53.83
5
$48.03
10
$46.60
25
$44.60
50
$42.77
100
$41.63
250 +
$41.08
Click for Quote
Log in
to unlock special pricing