Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

79-6130-20-12

M16 IP67 Female cable connector, Contacts: 12 (12-a), shielded, moulded on the cable, IP67, TPE-U (PUR), black, 12 x 0.25mm², ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M16 IP67 Female cable connector, Contacts: 12 (12-a), shielded, moulded on the cable, IP67, TPE-U (PUR), black, 12 x 0.25mm², 2 m
Search Keywords: 7961302012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 79-6130-20-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 79-6130-20-12 RoHS compliant?
Yes, 79-6130-20-12 is RoHS compliant.
What is the lead time for 79-6130-20-12?
The standard lead time for 79-6130-20-12 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
30 can ship
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.36
5
$40.48
10
$39.27
25
$38.13
50
$36.04
100
$35.08
250 +
$34.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!