- Home ›
- All Products›
- 79-6052-20-14
79-6052-20-14
Binder-USA
M16 IP67 Female cable connector, Contacts: 14 (14-b), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm² / 2 x 0. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Female cable connector, Contacts: 14 (14-b), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm² / 2 x 0.50mm², 2 m
Search Keywords: 7960522014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6052-20-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$56.00
5
$49.97
10
$48.48
25
$46.40
50
$44.49
100
$43.31
250 +
$42.74
Click for Quote
Log in
to unlock special pricing