- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-6051-20-14
79-6051-20-14
Binder-USA
M16 IP67 Male cable connector, Contacts: 14 (14-b), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm² / 2 x 0.50 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 IP67 Male cable connector, Contacts: 14 (14-b), unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm² / 2 x 0.50mm², 2 m
Search Keywords: 7960512014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-6051-20-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$53.47
5
$47.71
10
$46.28
25
$44.30
50
$42.48
100
$41.35
250 +
$40.80
Click for Quote
Log in
to unlock special pricing