- Home ›
- All Products›
- 79-5238-20-04
79-5238-20-04
Binder-USA
Connecting Cables Twin distributor, Contacts: 4, unshielded, moulded on the cable, IP68, UL, M12x1.0, PUR, black, 4 x 0.25mm², ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Twin distributor, Contacts: 4, unshielded, moulded on the cable, IP68, UL, M12x1.0, PUR, black, 4 x 0.25mm², 2 m
Search Keywords: 7952382004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5238-20-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$34.19
5
$31.98
10
$30.51
25
$29.60
50
$28.33
100
$27.16
250 +
$26.44
Click for Quote
Log in
to unlock special pricing