- Home ›
- All Products›
- 79-5236-33-04
79-5236-33-04
Binder-USA
Connecting Cables Twin distributor, Contacts: 4, unshielded, moulded on the cable, IP68, UL, M12x1.0, PUR, black, 4 x 0.25mm², ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Twin distributor, Contacts: 4, unshielded, moulded on the cable, IP68, UL, M12x1.0, PUR, black, 4 x 0.25mm², 2 m
Search Keywords: 7952363304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5236-33-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$31.07
5
$29.06
10
$27.72
25
$26.90
50
$25.74
100
$24.68
250 +
$24.03
Click for Quote
Log in
to unlock special pricing