- Home ›
- All Products›
- 79-5060-10-03
79-5060-10-03
Binder-USA
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP65, PUR, black, 3 x 0.25mm², 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP65, PUR, black, 3 x 0.25mm², 1 m
Search Keywords: 7950601003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5060-10-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.19
10
$15.45
25
$14.99
50
$14.55
100
$13.75
250
$13.39
500 +
$13.21
Click for Quote
Log in
to unlock special pricing