- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-5000-10-04
Binder-USA
79-5000-10-04
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP68, PUR, black, 3 x 0.34mm², 1 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP68, PUR, black, 3 x 0.34mm², 1 m
Search Keywords: 7950001004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-5000-10-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79-5000-10-04 RoHS compliant?
Yes, 79-5000-10-04 is RoHS compliant.
What is the lead time for 79-5000-10-04?
The standard lead time for 79-5000-10-04 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$24.74
10
$14.43
25
$13.32
50
$12.20
100
$11.70
250 +
$10.96
Click for Quote
Log in
to unlock special pricing