- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 79-3557-15-05
Binder-USA
79-3557-15-05
M12-A Male angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25mm², 5 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12-A Male angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25mm², 5 m
Search Keywords: 7935571505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3557-15-05
-
Alias/AKA:77-3527-0000-20705-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-3557-15-05 RoHS compliant?
Yes, 79-3557-15-05 is RoHS compliant.
What is the lead time for 79-3557-15-05?
The standard lead time for 79-3557-15-05 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$22.69
5
$21.23
10
$20.25
25
$19.64
50
$19.07
100
$18.03
250 +
$17.55
Click for Quote
Log in
to unlock special pricing