- Home ›
- All Products›
- 79-3534-35-04
79-3534-35-04
Binder-USA
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34mm², 5 m
Search Keywords: 7935343504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3534-35-04
-
Alias/AKA:77-3534-0000-50703-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$21.93
5
$20.52
10
$19.57
25
$18.98
50
$18.43
100
$17.42
250 +
$16.96
Click for Quote
Log in
to unlock special pricing