- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 79-3530-17-04
Binder-USA
79-3530-17-04
M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34mm², 5 m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Binder-USA |
| Part No: | 79-3530-17-04 |
| Alias/AKA: | 77-3530-0000-20704-0500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |