Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

79-3529-33-04

M12-A Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12-A Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7935293304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Binder-USA
  • Part No:
    79-3529-33-04
  • Alias/AKA:
    77-3529-0000-50704-0200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85444290
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 79-3529-33-04 RoHS compliant?
Yes, 79-3529-33-04 is RoHS compliant.
What is the lead time for 79-3529-33-04?
The standard lead time for 79-3529-33-04 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.45
25
$14.00
50
$13.37
100
$12.80
250
$12.27
500
$11.95
1,000 +
$11.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!