- Home ›
- All Products›
- 79-3430-35-04
79-3430-35-04
Binder-USA
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 5 m
Search Keywords: 7934303504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3430-35-04
-
Alias/AKA:77-3430-0000-50003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
8
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
8
$11.45
25
$10.38
50
$9.91
100
$9.62
250
$9.10
500
$8.85
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing