- Home ›
- All Products›
- 79-3418-52-05
79-3418-52-05
Binder-USA
M8 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP65, PUR, black, 5 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP65, PUR, black, 5 x 0.34mm², 2 m
Search Keywords: 7934185205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3418-52-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.28
25
$11.12
50
$10.63
100
$10.32
250
$9.75
500
$9.49
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing