- Home ›
- All Products›
- 79-3410-45-03
Binder-USA
79-3410-45-03
M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP65, PVC, black, 3 x 0.25mm², 5 m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3410-45-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1